Part Details for 495709 by Essentra Components
Overview of 495709 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0967
|
Newark | 2:1 Heat Shrink Tubing:Polyolefin Red Rohs Compliant: Yes |Essentra Components 495709 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.9300 / $131.2500 | Buy Now |
DISTI #
495709-ND
|
DigiKey | 2:1 HEAT SHRINK TUBING RED Min Qty: 1 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$118.3200 | Buy Now |
DISTI #
144-495709
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2:1 Heat Shrink Tubing:Polyolefin Red, 0.047in x 0.013in Wall:150M/Roll RoHS: Compliant | 0 |
|
$102.2000 / $117.2500 | Order Now |
DISTI #
72767645
|
RS | Heat Shrink Tubing, Red, Pre-Shrunk ID - 0.047 | Essentra Components 495709 RoHS: Compliant Min Qty: 1 Package Multiple: 492 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$135.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$88.8300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 1.2 mm (0.047 in) - in)side Diameter (Shrunk) 0.6 mm (0.024 in) RoHS: Compliant | 0 |
|
$86.3500 / $109.4900 | Buy Now |