Part Details for 495713 by Essentra Components
Overview of 495713 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0969
|
Newark | 2:1 Heat Shrink Tubing:Polyolefin Red Rohs Compliant: Yes |Essentra Components 495713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.7200 / $117.3600 | Buy Now |
DISTI #
495713-ND
|
DigiKey | 2:1 HEAT SHRINK TUBING RED Min Qty: 1 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$105.8000 | Buy Now |
DISTI #
144-495713
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2:1 Heat Shrink Tubing:Polyolefin Red, 0.189in x 0.020in Wall:75M/Roll RoHS: Compliant | 0 |
|
$97.6700 / $104.8400 | Order Now |
DISTI #
72767647
|
RS | Heat Shrink Tubing, Red, Pre-Shrunk ID - 0.189 | Essentra Components 495713 RoHS: Compliant Min Qty: 1 Package Multiple: 246 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$120.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$79.4300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 4.8 mm (0.189 in) - in)side Diameter (Shrunk) 2.4 mm (0.094 in) RoHS: Compliant | 0 |
|
$77.2100 / $97.9100 | Buy Now |