There are no models available for this part yet.
Overview of 49581-32T89 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-8110-A63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, left, adv mate, A-Key, 4.25mm (0.167in), Header. | |
495-8110-D61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, left, adv mate, D-Key, 4.75mm (0.187in), Header. | |
495-8110-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, left, adv mate, F-Key, 4.25mm (0.167in), Header. |
Price & Stock for 49581-32T89 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39P7680
|
Newark | Veam Cir, Vbn, Other |Itt Cannon 49581-32T89 RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $15.0800 | Buy Now | |
DISTI #
49581-32T89
|
Avnet Americas | - Bulk (Alt: 49581-32T89) Min Qty: 77 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3000 / $15.2440 | Buy Now | |
DISTI #
ITT49581-32T89
|
Heilind Electronics | 49581-32T89 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2600 / $15.8600 | Buy Now | ||
DISTI #
ITT49581-32T89
|
Interstate Connecting Components | 49581-32T89 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.2600 / $15.8600 | Buy Now |