Part Details for 49581-40T89 by ITT Interconnect Solutions
Overview of 49581-40T89 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-8110-A63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, left, adv mate, A-Key, 4.25mm (0.167in), Header. | |
495-8110-D61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, left, adv mate, D-Key, 4.75mm (0.187in), Header. | |
495-8110-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, left, adv mate, F-Key, 4.25mm (0.167in), Header. |
Price & Stock for 49581-40T89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P7684
|
Newark | Veam Cir, Vbn, Other |Itt Cannon 49581-40T89 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $9.4900 | Buy Now |
DISTI #
49581-40T89
|
Avnet Americas | - Bulk (Alt: 49581-40T89) Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5500 / $11.1740 | Buy Now |
DISTI #
ITT49581-40T89
|
Heilind Electronics | 49581-40T89 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2900 / $12.0800 | Buy Now |
DISTI #
ITT49581-40T89
|
Interstate Connecting Components | 49581-40T89 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.2900 / $12.0800 | Buy Now |