Part Details for 49583 by HELUKABEL
Overview of 49583 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 49583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STR-PUR2X0.14
|
TME | Wire: control cable, SUPERTRONIC®-PURO, 2x0.14mm2, PUR, grey, Cu Min Qty: 1 | 161 |
|
$1.1600 / $1.7400 | Buy Now |
Part Details for 49583
49583 CAD Models
49583 Part Data Attributes
|
49583
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
49583
HELUKABEL
Wire And Cable, 2 Conductor(s), 26AWG, 350V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | USED FOR INSTALLATION IN DRY, DAMP AND WET ROOMS | |
Approvals | CE; DIN VDE 0285-525-1; DIN EN 50525-1; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | YES | |
Diameter | 3.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 350 V | |
Shielding | NO | |
Stranding | 18X0.10 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |