Part Details for 49636 by HELUKABEL
Overview of 49636 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 49636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STR-C-PVC10X0.25
|
TME | Wire: control cable, SUPERTRONIC®-C-PVC, 10x0.25mm2, grey, Cu Min Qty: 1 | 31 |
|
$3.8800 / $5.5700 | Buy Now |
Part Details for 49636
49636 CAD Models
49636 Part Data Attributes
|
49636
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
49636
HELUKABEL
Wire And Cable, 10 Conductor(s), 24AWG, 350V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | CABLE TRAY, MACHINE INDUSTRIES AND ROBOTICS | |
Approvals | CE; DIN VDE 0285-525-1; DIN EN 50525-1 | |
Conductor Finish | TIN | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | YES | |
Diameter | 7.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 350 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | TRAY CABLE |