Part Details for 49644 by HELUKABEL
Overview of 49644 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STR-C-PVC4X0.34
|
TME | Wire: control cable, SUPERTRONIC®-C-PVC, 4x0.34mm2, grey, Cu, PVC Min Qty: 1 | 89 |
|
$1.6800 / $1.8800 | Buy Now |
Part Details for 49644
49644 CAD Models
49644 Part Data Attributes
|
49644
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
49644
HELUKABEL
Wire And Cable, 4 Conductor(s), 22AWG, 350V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | CABLE TRAY, MACHINE INDUSTRIES AND ROBOTICS | |
Approvals | CE; DIN VDE 0285-525-1; DIN EN 50525-1 | |
Conductor Finish | TIN | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | YES | |
Diameter | 5.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 350 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | TRAY CABLE |