Part Details for 497ABF by SCS
Overview of 497ABF by SCS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 497ABF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9854
|
Newark | Vacuum Cleaner, 220Vac, 4.1Kg, Power Rating:800W, Flow Rate:-, Suction:-, Cleaning Range:2.1M, Length:452.12Mm, Height:236.22Mm, Width:198.12Mm, Weight:4.1Kg, Product Range:-, Plug Type:Uk, Hose Length:2.1M Rohs Compliant: Yes |Scs 497ABF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$362.6600 / $464.9400 | Buy Now |
DISTI #
SCP288-ND
|
DigiKey | ELECT VAC PORTABLE 220VAC W/ACC Lead time: 2 Weeks Container: Box | Limited Supply - Call |
|
Buy Now |
Part Details for 497ABF
497ABF CAD Models
497ABF Part Data Attributes
|
497ABF
SCS
Buy Now
|
Compare Parts:
497ABF
SCS
|
Samacsys Manufacturer | SCS |