Part Details for 498059 by Essentra Components
Overview of 498059 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 498059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0240
|
Newark | Grommet, Pvc, 22Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:16Mm, Grommet Material:Pvc (Polyvinylchloride), Mounting Hole Dia:22Mm, Panel Thickness Max:2Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 498059 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$21.6600 / $31.7500 | Buy Now |
DISTI #
144-498059
|
Mouser Electronics | Grommets & Bushings PVC Grommet, Black, 22 mm Hole, 2mm Panel Thk RoHS: Compliant | 8 |
|
$0.2630 / $0.3800 | Buy Now |
DISTI #
70907064
|
RS | Grommet, Open Hole, PVC, 22 mm Hole Dia., 2 mm Panel Thickness, Black | Essentra Components 498059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 351 |
|
$0.3260 / $0.3880 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1794 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1786 / $0.2757 | Buy Now |
DISTI #
RIC498059
|
DB Roberts | 0 |
|
RFQ |