Part Details for 498097 by Essentra Components
Overview of 498097 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 498097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-498097
|
Mouser Electronics | Grommets & Bushings EPDM Grommet, Black, 12 mm Hole, 1.5mm Panel Thk RoHS: Compliant | 97 |
|
$0.0850 / $0.2300 | Buy Now |
DISTI #
70906987
|
RS | Grommet, Open Hole, EPDM, 12 mm Hole Dia., 1.5 mm Panel Thickness, Black | Essentra Components 498097 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 / $0.1010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.0790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0752 / $0.1160 | Buy Now |
DISTI #
RIC498097
|
DB Roberts | 0 |
|
RFQ |