Part Details for 498106 by Essentra Components
Overview of 498106 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68498-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 5.59 mm (0.22 in.) Tail |
Price & Stock for 498106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5472
|
Newark | Grommet, Epdm Rubber, 15Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:11Mm, Grommet Material:Epdm Rubber (Ethylene Propylene Diene Monomer Rubber), Mounting Hole Dia:15Mm, Panel Thickness Max:4Mm Rohs Compliant: Yes |Essentra Components 498106 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.2830 | Buy Now |
DISTI #
144-498106
|
Mouser Electronics | Grommets & Bushings EPDM Grommet, Black, 15 mm Hole, 4mm Panel Thk RoHS: Compliant | 0 |
|
$0.1360 / $0.3500 | Order Now |
DISTI #
70906999
|
RS | Grommet, Open Hole, EPDM, 15 mm Hole Dia., 4 mm Panel Thickness, Black | Essentra Components 498106 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1580 / $0.1710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1276 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1290 / $0.1962 | Buy Now |
DISTI #
RIC498106
|
DB Roberts | 0 |
|
RFQ |