Part Details for 498687 by Essentra Components
Overview of 498687 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 498687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-498687-ND
|
DigiKey | THREADED O-RING PLUG DIAMETER - Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2288 | Buy Now |
DISTI #
144-498687
|
Mouser Electronics | Conduit Fittings & Accessories 1-3/4" x 11 O-Ring Threaded Plug:HDPE Yellow | 0 |
|
$0.8490 / $1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.8440 | Buy Now |
|
Onlinecomponents.com | Compatible Thread Standard - BSP<multisep/>GAS Threaded O-Ring Plug Compatible Thread Standard - BSP<multisep/>GAS Overall Diameter - 62.0 mm (2.441 in) Threaded RoHS: Compliant | 0 |
|
$0.8290 / $1.0750 | Buy Now |
DISTI #
RIC498687
|
DB Roberts | 0 |
|
RFQ |