Part Details for 498716 by Essentra Components
Overview of 498716 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 498716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-498716-ND
|
DigiKey | RING PULL-TAB PLUG - 5.0 MM 0.1 Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0967 | Buy Now |
DISTI #
144-498716
|
Mouser Electronics | Conduit Fittings & Accessories .197in-.276in Ring Pull Plug:LDPE Yellow | 0 |
|
$0.0630 / $0.1900 | Order Now |
DISTI #
72767762
|
RS | Center Pull-Tab Plug, 0.197" - 0.276" Plug Diameter, LDPE Yellow | Essentra Components 498716 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0980 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0646 | Buy Now |
|
Onlinecomponents.com | Center Pull-Tab Plug - 5.0 mm (0.197 in) - 7.0 mm (0.276 in) - LDPE - Yellow RoHS: Compliant | 0 |
|
$0.0618 / $0.0931 | Buy Now |
DISTI #
RIC498716
|
DB Roberts | 0 |
|
RFQ |