Part Details for 499252-9 by TE Connectivity
Overview of 499252-9 by TE Connectivity
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 499252-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4138
|
Newark | 014 Strain Relief A-L Rcpt |Amp Te Connectivity 499252-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.1670 / $0.3690 | Buy Now |
DISTI #
90F4185
|
Newark | Strain Relief, 14Way, Thermoplastic, Accessory Type:Strain Relief, For Use With:Novo Receptacles, Econolatch Receptacles, No. Of Positions:14Positions, Strain Relief Material:Thermoplastic, No. Of Contacts:14Contacts Rohs Compliant: Yes |Amp Te Connectivity 499252-9 RoHS: Compliant Min Qty: 19500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
19J5578
|
Newark | Strain Relief, Strain Relief, Novo, Econolatch Receptacles, 14, Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 499252-9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2170 | Buy Now |
DISTI #
82AC1692
|
Newark | 499252-9 - 014 Strain Relief A-L Rcpt Rohs Compliant: Yes |Amp Te Connectivity 499252-9 RoHS: Compliant Min Qty: 58500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 | Buy Now |
DISTI #
ASSR14-ND
|
DigiKey | STRAIN RELIEF 14POS SOCKET CONN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
52536 In Stock |
|
$0.1697 / $0.3100 | Buy Now |
DISTI #
99X4138
|
Avnet Americas | Connector Accessories 14 POS Receptacle Flat Cable Connector Strain Relief Thermoplastic Black - Bulk (Alt: 99X4138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$0.1780 | Buy Now |
DISTI #
499252-9
|
Avnet Americas | Connector Accessories 14 POS Receptacle Flat Cable Connector Strain Relief Thermoplastic Black - Bulk (Alt: 499252-9) RoHS: Compliant Min Qty: 58500 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1315 | Buy Now |
DISTI #
571-4992529
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF 14POS RoHS: Compliant | 14769 |
|
$0.1450 / $0.2100 | Buy Now |
|
Future Electronics | Amp-Latch 14 Position Strain Relief Socket RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks Container: Bag | 58500Bag |
|
$0.1280 / $0.1410 | Buy Now |
|
Future Electronics | Amp-Latch 14 Position Strain Relief Socket RoHS: Compliant pbFree: Yes Min Qty: 19500 Package Multiple: 900 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.1280 / $0.1410 | Buy Now |