Part Details for 499478 by Essentra Components
Overview of 499478 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 499478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-499478
|
Mouser Electronics | Mounting Hardware 1-3/16" ROUND PTFE ADHESIVE GLIDE | 0 |
|
$1.1600 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks | 0 |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | Adhesive Glide - - in)sert Height - 6.5 mm (0.256 in) - Head Shape - Round RoHS: Compliant | 0 |
|
$0.9330 / $1.9540 | Buy Now |
DISTI #
RIC499478
|
DB Roberts | 0 |
|
RFQ |