Part Details for 499479 by Essentra Components
Overview of 499479 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 499479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-499479
|
Mouser Electronics | Mounting Hardware 1-1/2" ROUND PTFE ADHESIVE GLIDE | 0 |
|
$2.2200 / $2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | Adhesive Glide - - in)sert Height - 6.3 mm (0.248 in) - Head Shape - Round RoHS: Compliant | 0 |
|
$1.7800 / $3.7300 | Buy Now |
DISTI #
RIC499479
|
DB Roberts | 0 |
|
RFQ |