Part Details for 4996 5 by Molex
Overview of 4996 5 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPBL-554996-80DA | Amphenol Communications Solutions | 10G BIDI SFP+ ZR I Temp | |
XPBL-554996-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR | |
SiT5001AI-GE-33E0-49.960000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |