-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYING PLUG,NOVO RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9211
|
Newark | Keying Plug, Thermoplastic, Black, Accessory Type:Keying Plug, For Use With:Amp Novo Series, Ultra Ata Bus Series Rcpt Ribbon Cable Connectors & Amplite Hd22 Socket Contacts, Product Range:Amp-Latch Novo Series Rohs Compliant: Yes |Amp Te Connectivity 499712-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13545 |
|
$0.0870 / $0.1020 | Buy Now |
DISTI #
ASKP01-ND
|
DigiKey | CONN KEYING PLUG BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
54086 In Stock |
|
$0.1140 / $0.2100 | Buy Now |
DISTI #
499712-1
|
Avnet Americas | Connector Accessories Keying Plug Thermoplastic Black - Bulk (Alt: 499712-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 47746 |
|
RFQ | |
DISTI #
33B9211
|
Avnet Americas | Connector Accessories Keying Plug Thermoplastic Black - Bulk (Alt: 33B9211) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 13545 Partner Stock |
|
$0.1090 / $0.1660 | Buy Now |
DISTI #
571-4997121
|
Mouser Electronics | Headers & Wire Housings KEY PLUG NOVO RECP RoHS: Compliant | 33427 |
|
$0.0730 / $0.1700 | Buy Now |
|
Future Electronics | Connector Accessories Keying Plug Straight Thermoplastic Black RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 71000Bag |
|
$0.0480 / $0.0562 | Buy Now |
|
Future Electronics | Connector Accessories Keying Plug Straight Thermoplastic Black RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2598Bag |
|
$0.0700 / $0.0867 | Buy Now |
|
Future Electronics | Connector Accessories Keying Plug Straight Thermoplastic Black RoHS: Compliant pbFree: Yes Min Qty: 353 Package Multiple: 1000 Container: Bulk | 353Bulk |
|
$0.0370 / $0.0436 | Buy Now |
DISTI #
AMP499712-1
|
Heilind Electronics | KEYING PLUGNOVO RCPT | Americas - 20492 in Stock |
|
$0.0838 / $0.1059 | Buy Now |
|
Onlinecomponents.com | KEYING PLUG,NOVO RCPT RoHS: Compliant |
47126 In Stock |
|
$0.0705 / $0.0945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
499712-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499712-1
TE Connectivity
KEYING PLUG,NOVO RCPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | KEYING PLUG | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |