-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POLARIZER AMP-LATCH 50/BAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7584
|
Newark | Snap-In Polarizer, Amp-Latch Header, Accessory Type:Polarizing Key, For Use With:Amp-Latch Headers, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 499991-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
76AC7395
|
Newark | Headers&wire Housings Polarizing Key |Amp Te Connectivity 499991-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.3500 | Buy Now |
DISTI #
A24195-ND
|
DigiKey | CONN POLARIZER SNAP-IN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4696 In Stock |
|
$1.4992 / $1.8800 | Buy Now |
DISTI #
499991-2
|
Avnet Americas | Connector Accessories Snap-In Polarizer Thermoplastic Black Bag - Bulk (Alt: 499991-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$1.5811 | Buy Now |
DISTI #
571-4999912
|
Mouser Electronics | Headers & Wire Housings POLARIZING KEY RoHS: Compliant | 124 |
|
$1.7200 / $2.0600 | Buy Now |
|
Future Electronics | Accessory Type = Snap-In Polarizer Black For Pin Pin/Pinless Headers RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$1.4800 / $1.6200 | Buy Now |
|
Future Electronics | Accessory Type = Snap-In Polarizer Black For Pin Pin/Pinless Headers RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$1.4800 / $1.6200 | Buy Now |
|
Bisco Industries | 80 |
|
Buy Now | ||
DISTI #
AMP499991-2
|
Heilind Electronics | POLARIZER AMP-LATCH 50/BAG | Americas - 0 in Stock |
|
$1.7637 | Buy Now |
|
Onlinecomponents.com | POLARIZER AMP-LATCH 50/BAG RoHS: Compliant |
5975 Partner Stock |
|
$1.4100 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
499991-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499991-2
TE Connectivity
POLARIZER AMP-LATCH 50/BAG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | POLARIZER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |