Part Details for 49SMLB11.0592-20-E(T) by Pericom Semiconductor Corporation
Overview of 49SMLB11.0592-20-E(T) by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 49SMLB11.0592-20-E(T)
49SMLB11.0592-20-E(T) CAD Models
49SMLB11.0592-20-E(T) Part Data Attributes:
|
49SMLB11.0592-20-E(T)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
49SMLB11.0592-20-E(T)
Pericom Semiconductor Corporation
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, GREEN, MINIATURE, METAL, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | GREEN, MINIATURE, METAL, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.0XB5.0XH4.3 (mm)/L0.472XB0.197XH0.169 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |