-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V CMOS Dual 1-to-5 Clock Driver, SSOP64/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2426-5-ND
|
DigiKey | IC CLK BUFFER 1:5 166MHZ 20SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
640 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
49FCT20805PYGI
|
Avnet Americas | 2.5V CMOS Dual 1-to-5 Clock Driver - Rail/Tube (Alt: 49FCT20805PYGI) RoHS: Compliant Min Qty: 192 Package Multiple: 64 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
972-49FCT20805PYGI
|
Mouser Electronics | Clock Drivers & Distribution 2.5V Dual 1:5 Clock Driver w/CMOS Output RoHS: Compliant | 61 |
|
$2.5200 / $5.0300 | Buy Now |
|
Future Electronics | Crystal or Differential to LVCMOS/ LVTTL Clock Buffer RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 192 Container: Tube | 128Tube |
|
$2.5800 / $2.6700 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:5 166MHZ 20SSOP Min Qty: 1 Container: Tube | 640 |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
49FCT20805PYGI
|
Avnet Americas | 2.5V CMOS Dual 1-to-5 Clock Driver - Rail/Tube (Alt: 49FCT20805PYGI) RoHS: Compliant Min Qty: 192 Package Multiple: 64 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
49FCT20805PYGI
|
Avnet Americas | 2.5V CMOS Dual 1-to-5 Clock Driver - Rail/Tube (Alt: 49FCT20805PYGI) RoHS: Compliant Min Qty: 192 Package Multiple: 64 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
49FCT20805PYGI
|
Avnet Silica | 2.5V CMOS Dual 1-to-5 Clock Driver (Alt: 49FCT20805PYGI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
49FCT20805PYGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
49FCT20805PYGI
Renesas Electronics Corporation
2.5V CMOS Dual 1-to-5 Clock Driver, SSOP64/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | PYG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.27 ns | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 49FCT20805PYGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 49FCT20805PYGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
49FCT20805PYGI | SSOP-20, Tube | Integrated Device Technology Inc | 49FCT20805PYGI vs 49FCT20805PYGI |