-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V CMOS Buffer/Clock Driver, QSOP55/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2428-5-ND
|
DigiKey | IC CLK BUFFER 1:5 20QSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
534 In Stock |
|
$0.7878 / $1.7900 | Buy Now |
DISTI #
49FCT3805QGI
|
Avnet Americas | 3.3V CMOS Buffer/Clock Driver - Rail/Tube (Alt: 49FCT3805QGI) RoHS: Compliant Min Qty: 495 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.7366 / $0.8410 | Buy Now |
DISTI #
972-49FCT3805QGI
|
Mouser Electronics | Clock Drivers & Distribution 3.3V Dual 1:5 Clock Driver RoHS: Compliant | 4189 |
|
$0.7570 / $1.7800 | Buy Now |
|
Future Electronics | DUAL 1:5 CLK DR RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.8400 / $0.9100 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:5 20QSOP Min Qty: 1 Container: Tube | 534 |
|
$0.7878 / $1.7900 | Buy Now |
DISTI #
49FCT3805QGI
|
Avnet Americas | 3.3V CMOS Buffer/Clock Driver - Rail/Tube (Alt: 49FCT3805QGI) RoHS: Compliant Min Qty: 495 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.7366 / $0.8410 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 495 |
|
$1.5070 / $2.0053 | Buy Now |
DISTI #
49FCT3805QGI
|
Avnet Americas | 3.3V CMOS Buffer/Clock Driver - Rail/Tube (Alt: 49FCT3805QGI) RoHS: Compliant Min Qty: 495 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.7366 / $0.8410 | Buy Now |
DISTI #
49FCT3805QGI
|
Avnet Silica | 3.3V CMOS Buffer/Clock Driver (Alt: 49FCT3805QGI) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
49FCT3805QGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
49FCT3805QGI
Renesas Electronics Corporation
3.3V CMOS Buffer/Clock Driver, QSOP55/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PCG20 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | FCT | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.6 ns | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |