Part Details for 49SFL0BGL (ALTERNATE: US2:49SFL0BGL) by Siemens
Overview of 49SFL0BGL (ALTERNATE: US2:49SFL0BGL) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49SFL0BGL (ALTERNATE: US2:49SFL0BGL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72757818
|
RS | Pilot Light, 30mm, 277V LED, Grn On , US2:49SFL0BGL | Siemens 49SFL0BGL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$241.3300 | RFQ |