Part Details for 4AM2342-4HT10-0FB0 by Siemens
Overview of 4AM2342-4HT10-0FB0 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 4AM2342-4HT10-0FB0
4AM2342-4HT10-0FB0 CAD Models
4AM2342-4HT10-0FB0 Part Data Attributes:
|
4AM2342-4HT10-0FB0
Siemens
Buy Now
Datasheet
|
Compare Parts:
4AM2342-4HT10-0FB0
Siemens
Power Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | CSA; UL | |
Height | 79 mm | |
Input Voltage-Nom | 100 V | |
Length | 78 mm | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.109 A | |
Output Voltage 1 | 230 V | |
Primary Rating | SINGLE 95/100/105 | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 62 mm |