Part Details for 4BTD2-65-98 by Sensata Circuit Breakers
Overview of 4BTD2-65-98 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4BTD2-65-98
4BTD2-65-98 CAD Models
4BTD2-65-98 Part Data Attributes
|
4BTD2-65-98
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
4BTD2-65-98
Sensata Circuit Breakers
Thermostatic Switch, SPST, 0.5A, 30VDC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-24236/13, LOW PROFILE | |
Contact (AC) Max Rating R Load | 0.5A@30VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Operating Temperature-Max | 177 °C | |
Operating Temperature-Min | -62 °C | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Switch Function | SPST | |
Switch Type | THERMOSTATIC SWITCH |