Part Details for 4D2440 by Crydom Inc
Overview of 4D2440 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4D2440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70131317
|
RS | RELAY, PM IP00 400HZ 280VAC/40A,3-32V IN | Sensata - Crydom 4D2440 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4100 / $64.2600 | RFQ |
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 400Hz 280VAC/40A,3-32V In,ZC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000999421
|
Sager | Solid State Relays - Industrial Mount PM IP00 400Hz 280V AC/40A,3-32V In,ZC | 0 |
|
Buy Now |
Part Details for 4D2440
4D2440 CAD Models
4D2440 Part Data Attributes
|
4D2440
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
4D2440
Crydom Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.004 A | |
Control Voltage | 240 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 27 mm | |
Overall Length | 57 mm |