Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1,000 | Reel |
|
View this part on Avnet Americas | 0 | 1,787 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Bulk |
|
View this part on Newark | 85 | 1 | Bulk |
|
View this part on Newark | 0 | 1 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
154,522
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4N25SR2M
4N25SR2M
ON Semiconductor
Yes
Active
DIP-6
646BY
compliant
8541.40.80.00
onsemi
0.92
UL RECOGNIZED
30 V
SINGLE
20%
20%
50 nA
0.06 A
1.5 V
7500 V
e3
SURFACE MOUNT
1
100 °C
-55 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25SR2M Optoelectronics | 6-Pin DIP Package Phototransistor Output Optocoupler, 1000-REEL | onsemi | 4N25SR2M vs 4N25SR2M |
4N25SR2-M Optoelectronics | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | 4N25SR2M vs 4N25SR2-M |
4N25S-M Optoelectronics | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Rochester Electronics LLC | 4N25SR2M vs 4N25S-M |