Part Details for 4NT1-119 by Honeywell Sensing and Control
Overview of 4NT1-119 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4NT1-119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X9001
|
Newark | Sealed Oi Switch |Honeywell 4NT1-119 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4000 / $78.6900 | Buy Now |
DISTI #
480-4NT1-119-ND
|
DigiKey | SEALED OI SWITCH Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.8420 | Buy Now |
DISTI #
785-4NT1-119
|
Mouser Electronics | Toggle Switches Sealed Operator Controls RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71323859
|
RS | Toggles & Rockers | Honeywell 4NT1-119 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$78.5300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (On - On - On, Special Circuitry), 4-5-6 Circuit Modified by Rotating 180°, Screw Terminal, Standard Lever | 0 |
|
$58.4200 / $119.2200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (On - On - On, Special Circuitry), 4-5-6 Circuit Modified by Rotating 180°, Screw Terminal, Standard Lever | 0 |
|
$58.4200 / $119.2200 | Buy Now |