-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y9289
|
Newark | Cap, 100Μf, 4V, 20%, Capacitance:100Μf, Voltage Rating:4V, Product Range:Poscap Ta Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.07Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 4TAB100M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6930 / $1.1500 | Buy Now |
DISTI #
84X5632
|
Newark | Poscap Smd, Ta Series Rohs Compliant: Yes |Panasonic 4TAB100M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6650 | Buy Now |
DISTI #
PCE5092CT-ND
|
DigiKey | CAP TANT POLY 100UF 4V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
450 In Stock |
|
$0.5556 / $1.6600 | Buy Now |
DISTI #
4TAB100M
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 4 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 4TAB100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5416 / $0.6132 | Buy Now |
DISTI #
667-4TAB100M
|
Mouser Electronics | Tantalum Capacitors - Polymer 4volts 100uF 70mohm POSCAP AEC-Q200 RoHS: Compliant | 0 |
|
$0.5120 / $1.1900 | Order Now |
|
Future Electronics | Cap Tant Polymer 100uF 4VDC B2 CASE 20% - Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.5100 / $0.5300 | Buy Now |
|
Future Electronics | Cap Tant Polymer 100uF 4VDC B2 CASE 20% - Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5100 / $0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5420 / $0.7770 | Buy Now |
|
Quest Components | 1168 |
|
$0.6986 / $1.9960 | Buy Now | |
DISTI #
4TAB100M
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 4 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 4TAB100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5416 / $0.6132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TAB100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TAB100M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 4TAB100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TAB100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP107M4TRB(45)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | 4TAB100M vs NTP107M4TRB(45)F |
NTP107M4TRB(45)3KF | CAPACITOR, TANTALUM, SOLID POLYMER | NIC Components Corp | 4TAB100M vs NTP107M4TRB(45)3KF |
T520B107M004AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 4TAB100M vs T520B107M004AHE040C-7280 |
NTP107M4TRB(70)3KF | CAPACITOR, TANTALUM, SOLID POLYMER | NIC Components Corp | 4TAB100M vs NTP107M4TRB(70)3KF |
F320G107MBE | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | 4TAB100M vs F320G107MBE |
T520B107M004AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 4TAB100M vs T520B107M004AHE070C-7280 |
T520B107M004AHE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 4TAB100M vs T520B107M004AHE035C-7280 |
NTP107M4TRB(70) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | 4TAB100M vs NTP107M4TRB(70) |
T520B107M004ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TAB100M vs T520B107M004ATE040C-7280 |
4TPE100MWB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | 4TAB100M vs 4TPE100MWB |