-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, 4PST, Latched, 20A, 28VDC, Screw Terminal, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2216-ND
|
DigiKey | SWITCH TOGGLE 4PST 15A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
46 In Stock |
|
$85.2587 / $112.0200 | Buy Now |
DISTI #
32144134
|
Verical | Switch Toggle OFF ON 4PST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 247 |
|
$66.1200 / $84.0200 | Buy Now |
DISTI #
77836714
|
Verical | Switch Toggle OFF ON 4PST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$115.1223 / $117.6618 | Buy Now |
DISTI #
23F2014
|
Newark | Switch, Toggle, 4Pst, 15A, 277V, Switch Operation:On-On, Contact Configuration:4Pst, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 4TL1-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9600 | Buy Now |
DISTI #
46AJ2075
|
Newark | Sealed Oi Switch Ms24525-22/Honeywell Rohs Compliant: Yes |Honeywell 4TL1-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$84.4700 / $104.8200 | Buy Now |
DISTI #
70120189
|
RS | Toggle Switch 4PST Maintained, 15 A@ 115 V ac, 20 A@ 28 V dc, Panel Mount | Honeywell 4TL1-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$74.7200 / $97.0400 | Buy Now |
DISTI #
785-4TL1-2
|
Mouser Electronics | Toggle Switches 4PST OFF-ON Screw Term RoHS: Compliant | 32 |
|
$75.9600 / $97.0400 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - 4PST - On-Off - 15A, 125VAC - 17.27mm Standard Round Actuator - Non-Illuminated - Environment Sealed - Screw Terminal - Panel Mount. RoHS: Compliant |
246 Partner Stock |
|
$75.3100 / $87.9200 | Buy Now |
DISTI #
4TL1-2
|
TTI | Toggle Switches 4PST OFF-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1063 In Stock |
|
$72.5300 / $86.1900 | Buy Now |
DISTI #
4TL1-2
|
TME | Switch: toggle, Pos: 2, 4PST, ON-OFF, 6A/230VAC, 20A/28VDC, -65÷71°C Min Qty: 1 | 2 |
|
$82.8900 / $92.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TL1-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-2
Honeywell Sensing and Control
Toggle Switch, 4PST, Latched, 20A, 28VDC, Screw Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |