Part Details for 4TL1-21 by Honeywell Sensing and Control
Overview of 4TL1-21 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4TL1-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2076
|
Newark | Sealed Oi-Se Switch/Honeywell |Honeywell 4TL1-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.6300 / $87.1100 | Buy Now |
DISTI #
88F3744
|
Newark | Sealed Oi-Se Switch |Honeywell 4TL1-21 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3200 / $86.3000 | Buy Now |
DISTI #
2266-4TL1-21-ND
|
DigiKey | SWITCH TOGGLE 4PST 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$81.2900 / $84.4300 | Buy Now |
DISTI #
480-3459-ND
|
DigiKey | SWITCH TOGGLE 4PST 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.1336 | Buy Now |
DISTI #
785-4TL1-21
|
Mouser Electronics | Toggle Switches Toggle SW 4PDT 3POS STANDARD LEVER RoHS: Compliant | 14 |
|
$76.8500 | Buy Now |
DISTI #
71323920
|
RS | Toggles & Rockers | Honeywell 4TL1-21 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$104.3000 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position, Half Throw (Off - On), Screw Terminals, Standard Lever, Military Part Number MS24525-24 RoHS: Compliant |
81 In Stock |
|
$72.8800 / $81.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$93.6000 | Buy Now |
|
Quest Components | 2 |
|
$101.4000 | Buy Now | |
DISTI #
4TL1-21
|
TTI | Toggle Switches Toggle SW 4PDT 3POS STANDARD LEVER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 139 In Stock |
|
$70.4900 / $81.7200 | Buy Now |
Part Details for 4TL1-21
4TL1-21 CAD Models
4TL1-21 Part Data Attributes
|
4TL1-21
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-21
Honeywell Sensing and Control
Toggle Switch, 4PST, Latched, 20A, 28VDC, Screw Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |