Part Details for 4TL1-21F by Honeywell Sensing and Control
Overview of 4TL1-21F by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4TL1-21F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2394
|
Newark | Sealed Oi Switch Ms24660-24F |Honeywell 4TL1-21F Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.0200 / $118.8800 | Buy Now |
DISTI #
4TL1-21F-ND
|
DigiKey | SWITCH TOGGLE 4PST 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.4380 | Buy Now |
DISTI #
785-4TL121F
|
Mouser Electronics | Toggle Switches Sealed OI/TL TOGGLES RoHS: Not Compliant | 0 |
|
$105.4300 | Order Now |
DISTI #
71323921
|
RS | Toggles & Rockers | Honeywell 4TL1-21F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$143.8700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position, Half Throw (Off - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS24660-24F RoHS: Compliant | 0 |
|
$93.3400 / $249.1200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position, Half Throw (Off - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS24660-24F RoHS: Compliant | 0 |
|
$93.3400 / $249.1200 | Buy Now |
Part Details for 4TL1-21F
4TL1-21F CAD Models
4TL1-21F Part Data Attributes
|
4TL1-21F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-21F
Honeywell Sensing and Control
Toggle Switch, 4PST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |