Part Details for 4TPE100MZB by Panasonic Electronic Components
Results Overview of 4TPE100MZB by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4TPE100MZB Information
4TPE100MZB by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 4TPE100MZB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88Y9311
|
Newark | Cap, 100Μf, 4V, 20% Rohs Compliant: Yes |Panasonic 4TPE100MZB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3908 |
|
$0.6100 / $1.2300 | Buy Now |
|
DISTI #
98W0651
|
Newark | Poscap, tpe Series Rohs Compliant: Yes |Panasonic 4TPE100MZB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4170 / $0.4820 | Buy Now |
|
DISTI #
4TPE100MZB
|
Avnet Americas | - Tape and Reel (Alt: 4TPE100MZB) COO: Indonesia RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.3019 / $0.3293 | Buy Now |
|
DISTI #
70323875
|
RS | 100UF SMD SOLID POLYMER TANTALUM CAPACITOR, 4 V DC +/-20%, POSCAP SERIES Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
|
Bristol Electronics | 1759 |
|
RFQ | ||
|
DISTI #
4TPE100MZB
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 4VDC, 1400mA, SMD Min Qty: 1 | 25 |
|
$0.5740 / $0.9900 | Buy Now |
|
DISTI #
4TPE100MZB
|
IBS Electronics | TANTALUM POLYMER CAPACITOR 100 UF 4 V ½, 20% B2 35 MOHM 1411 [3528-19 METRIC] Min Qty: 2000 Package Multiple: 1 | 8000 |
|
$0.3640 / $0.3780 | Buy Now |
|
DISTI #
4TPE100MZB
|
Avnet Abacus | - Tape and Reel (Alt: 4TPE100MZB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
4TPE100MZB
|
Avnet Asia | (Alt: 4TPE100MZB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 100uF 4V 35m100kHz 20% SMD2.8x3.5mm Tantalum - Polymer Capacitors RoHS | 1982 |
|
$0.2062 / $0.4309 | Buy Now |
US Tariff Estimator: 4TPE100MZB by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4TPE100MZB
4TPE100MZB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4TPE100MZB Part Data Attributes
|
|
4TPE100MZB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPE100MZB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 27 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 100 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Solid Polymer) | |
| ESR | 35 MΩ | |
| Height | 1.9 Mm | |
| JESD-609 Code | e4 | |
| Leakage Current | 0.04 Ma | |
| Length | 3.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 4 V | |
| Ripple Current | 1400 Ma | |
| Size Code | 1411 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Palladium Gold | |
| Terminal Shape | J Bend | |
| Width | 2.8 Mm |
Alternate Parts for 4TPE100MZB
This table gives cross-reference parts and alternative options found for 4TPE100MZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPE100MZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T543B107M004AKE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | 4TPE100MZB vs T543B107M004AKE0707280 |
| T543B107M004AKE0807280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | 4TPE100MZB vs T543B107M004AKE0807280 |
| T543B107M004AKE080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | 4TPE100MZB vs T543B107M004AKE080 |
| NTP107M4TRB(45)3KF | NIC Components Corp | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER | 4TPE100MZB vs NTP107M4TRB(45)3KF |
| T543B107M004AKW0807280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | 4TPE100MZB vs T543B107M004AKW0807280 |
| T520B107M004AGE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPE100MZB vs T520B107M004AGE070 |
| T543B107M004AKW070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | 4TPE100MZB vs T543B107M004AKW070 |
| T520B107M004AME0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPE100MZB vs T520B107M004AME0707280 |
| T520B107M004AHE035C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | 4TPE100MZB vs T520B107M004AHE035C-7280 |
| T543B107M004AKE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | 4TPE100MZB vs T543B107M004AKE0407280 |
4TPE100MZB Frequently Asked Questions (FAQ)
-
The recommended storage condition for 4TPE100MZB is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -30°C to 30°C and humidity below 70%.
-
While the 4TPE100MZB is suitable for high-frequency applications, its performance may degrade above 100 kHz. It's recommended to consult with Panasonic's application engineers for specific guidance.
-
When soldering the 4TPE100MZB, use a soldering iron with a temperature below 260°C and avoid applying excessive force or bending, which can cause damage to the component.
-
For optimal performance, it's recommended to follow Panasonic's recommended PCB layout guidelines, which include using a ground plane, minimizing trace lengths, and avoiding nearby noise sources.
-
While the 4TPE100MZB is not AEC-Q200 qualified, it can still be used in automotive applications with proper design and testing. However, it's recommended to consult with Panasonic's application engineers for specific guidance.