Part Details for 4A-7 by Cobham RFMW Solutions
Overview of 4A-7 by Cobham RFMW Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0MHZ - 4000MHZ RF/MICROWAVE FIXED ATTENUATOR | 8 |
|
$40.9500 | Buy Now |
|
Quest Components | 0MHZ - 4000MHZ RF/MICROWAVE FIXED ATTENUATOR (Also Known As: 4A-7DB) | 8 |
|
$40.9500 | Buy Now |
Part Details for 4A-7
4A-7 CAD Models
4A-7 Part Data Attributes
|
4A-7
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
4A-7
Cobham RFMW Solutions
Fixed Attenuator, 0MHz Min, 4000MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/INMET INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=250W | |
Attenuation-Nom | 7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.15 |