4A1305
Description: Splitter, 1400MHz Min, 2600MHz Max, 0.4dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-3

Overview of 4A1305 by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4A1305 by Anaren Microwave

Part # Manufacturer Description Stock Price Buy
Quest Components 1400 MHz - 2600 MHz RF/MICROWAVE SPLITTER, 0.4 dB INSERTION LOSS 1
  • 1 $10.4364
$10.4364 Buy Now

CAD Models for 4A1305 by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4A1305 by Anaren Microwave

4A1305
Anaren Microwave
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANAREN INC
Reach Compliance Code
unknown
Additional Feature
ISOLATION-MIN (DB):12
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
36.99 dBm
Insertion Loss-Max
0.4 dB
Operating Frequency-Max
2600 MHz
Operating Frequency-Min
1400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
SPLITTER
VSWR-Max
1.35
Want to compare parts?
  1. 4A1305
    Anaren Microwave
    Splitter, 1400MHz Min, 2600MHz Max, 0.4dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-3
    VS

Related Parts for 4A1305

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4A1305 by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4A1305 by Anaren Microwave

Select Manufacturer
Which Manufacturer of 4A1305 would you like to use for your alert(s)?
  • Please alert me when 4A1305 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4A1305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4A1305 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4A1305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4A1305.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4A1305 by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: