Part Details for 4A24-N30-F-M-H by UltraVolt Inc
Overview of 4A24-N30-F-M-H by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4A24-N30-F-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006114962
|
Sager | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -4000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Heatsink Min Qty: 1 | 0 |
|
$1,064.9500 / $1,125.8100 | Buy Now |