Part Details for 4A24-N30-M-H by Advanced Energy Industries Inc
Overview of 4A24-N30-M-H by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4A24-N30-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4A24-N30-M-H-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,004.5300 | Buy Now |
DISTI #
4A24-N30-M-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 7.5mA 30W PCB Mount - Bulk (Alt: 4A24-N30-M-H) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$881.8290 / $981.2874 | Buy Now |
DISTI #
324-4A24-N30-M-H
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -4000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Heatsink | 0 |
|
$994.8300 / $1,004.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$912.1000 / $966.0000 | Buy Now |
DISTI #
4A24-N30-M-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 7.5mA 30W PCB Mount - Bulk (Alt: 4A24-N30-M-H) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$881.8290 / $981.2874 | Buy Now |
Part Details for 4A24-N30-M-H
4A24-N30-M-H CAD Models
4A24-N30-M-H Part Data Attributes:
|
4A24-N30-M-H
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
4A24-N30-M-H
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P11 | |
Length | 94 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0075 A | |
Output Voltage-Max | 4000 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |