Part Details for 4A24-P30-F-C by Advanced Energy Industries Inc
Overview of 4A24-P30-F-C by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4A24-P30-F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4A24-P30-F-C-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$1,207.1860 / $1,228.3600 | Buy Now |
DISTI #
4A24-P30-F-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 7.5mA 30W PCB Mount - Bulk (Alt: 4A24-P30-F-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,078.3224 / $1,199.9426 | Buy Now |
DISTI #
324-4A24P30FC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +4000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Aluminum Case RoHS: Compliant | 1 |
|
$1,206.9700 / $1,228.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,087.1600 / $1,181.2500 | Buy Now | |
DISTI #
4A24-P30-F-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 7.5mA 30W PCB Mount - Bulk (Alt: 4A24-P30-F-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,078.3224 / $1,199.9426 | Buy Now |