There are no models available for this part yet.
Overview of 4A24-P30-I5-F-C by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54A24RTWR | Texas Instruments | 4.5-V to 17-V input, 10-A synchrons SWIFT™ step-down converter 24-WQFN -40 to 150 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 4A24-P30-I5-F-C by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-4A24-P30-I5-F-C-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,296.0667 | Buy Now | |
DISTI #
4A24-P30-I5-F-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 7.5mA 30W PCB Mount - Bulk (Alt: 4A24-P30-I5-F-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,079.6877 | Buy Now | |
DISTI #
324-4A24-P30-I5-F-C
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +4000V DC HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Ripple reduction filter, Aluminum Case | 0 |
|
$1,273.5500 / $1,295.9300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,134.6000 / $1,229.1400 | Buy Now |