Part Details for 4AK15 by Renesas Electronics Corporation
Overview of 4AK15 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AK15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-4AK15-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$8.1100 | Buy Now |
|
Rochester Electronics | 4AK15 - Power Field-Effect Transistor, N-Channel MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$6.9700 / $8.2000 | Buy Now |
Part Details for 4AK15
4AK15 CAD Models
4AK15 Part Data Attributes:
|
4AK15
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
4AK15
Renesas Electronics Corporation
8A, 60V, 0.095ohm, 4 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SP-10, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | 2 BANKS, COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |