Part Details for 4AM23425AN000EA0 by Siemens
Overview of 4AM23425AN000EA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AM23425AN000EA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-4AM23425AN000EA0-ND
|
DigiKey | XFMR, 1-PH,25VA,PRI 400V,SEC 24V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$374.9800 | Buy Now |
DISTI #
982-4AM23425AN000EA0
|
Mouser Electronics | Industrial Control Transformers XFMR, 1-PH,25VA,PRI 400V,SEC 24V,IP00 RoHS: Compliant | 0 |
|
$308.8800 / $332.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$330.2300 / $355.7700 | Buy Now |