Part Details for 4AM32428JN000EA0 by Siemens
Overview of 4AM32428JN000EA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AM32428JN000EA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-4AM32428JN000EA0-ND
|
DigiKey | XFMR,1-PH,0.063KVA,PRI 400-230V, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$538.2200 | Buy Now |
DISTI #
982-4AM32428JN000EA0
|
Mouser Electronics | Industrial Control Transformers XFMR,1-PH,0.063KVA,PRI 400-230V,SEC 24V RoHS: Compliant | 0 |
|
$458.3600 / $465.3700 | Order Now |
DISTI #
70718065
|
RS | Transformer 63VA 230/400VAC Primary 24/42VAC Secondary 4AM Series | Siemens 4AM32428JN000EA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$439.1700 / $467.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$475.4300 / $503.2100 | Buy Now |