Part Details for 4AM61425CJ100FA0 by Siemens
Overview of 4AM61425CJ100FA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AM61425CJ100FA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-4AM61425CJ100FA0-ND
|
DigiKey | XFMR,1PH,1.6/7.3 KVA,PRI 440V,SE Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$3,376.1900 | Buy Now |
DISTI #
982-4AM61425CJ100FA0
|
Mouser Electronics | Industrial Control Transformers XFMR,1PH,1.6/7.3 KVA,PRI 440V,SEC 110V | 0 |
|
$3,048.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,062.5900 / $3,286.0800 | Buy Now |