Part Details for 4AQCBU4330A1WJ by KEMET Corporation
Overview of 4AQCBU4330A1WJ by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AQCBU4330A1WJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4AQCBU4330A1WJ
|
TTI | Film Capacitors 650V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 768 Package Multiple: 256 Container: Box | Americas - 0 |
|
$0.9100 / $1.1000 | Buy Now |