Part Details for 4AQHLW5200P36J by KEMET Corporation
Overview of 4AQHLW5200P36J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AQHLW5200P36J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79020808
|
Verical | 52.0PF 600V Min Qty: 12 Package Multiple: 1 | Americas - 60 |
|
$5.4600 | Buy Now |
DISTI #
C4AQHLW5200P36J
|
TTI | Film Capacitors 600V 20 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$5.1100 | Buy Now |