Part Details for 4AQNBU4800M12J by KEMET Corporation
Overview of 4AQNBU4800M12J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AQNBU4800M12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4AQNBU4800M12J
|
TTI | Film Capacitors 1k V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 64 Container: Bulk | Americas - 0 |
|
$1.7800 / $1.8700 | Buy Now |