Part Details for 4AQNLW5100M36J by KEMET Corporation
Overview of 4AQNLW5100M36J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AQNLW5100M36J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4AQNLW5100M36J
|
TTI | Film Capacitors 1k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$2.4000 / $2.9100 | Buy Now |