Part Details for 4AT3032-8DD40-0FA0 by Siemens
Overview of 4AT3032-8DD40-0FA0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 4AT3032-8DD40-0FA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$7,497.2500 / $7,727.3300 | Buy Now |
Part Details for 4AT3032-8DD40-0FA0
4AT3032-8DD40-0FA0 CAD Models
4AT3032-8DD40-0FA0 Part Data Attributes:
|
4AT3032-8DD40-0FA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
4AT3032-8DD40-0FA0
Siemens
Power Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | Additional Input voltage nom range is "460, 480, 500, 525V AC" | |
Approvals | CSA; UL | |
Height | 270 mm | |
Input Voltage-Nom | 208/230/380/400/415/440/550 V | |
Length | 164 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | SINGLE 208-550V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 4000 VA | |
Width | 155 mm |