Part Details for 4AT30326DJ100FA0 by Siemens
Overview of 4AT30326DJ100FA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AT30326DJ100FA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-4AT30326DJ100FA0-ND
|
DigiKey | TRANSF,1-PH,17.8KVA,PRI 460V,SEC Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$7,759.9100 | Buy Now |
DISTI #
982-4AT30326DJ100FA0
|
Mouser Electronics | Industrial Control Transformers TRANSF,1-PH,17.8KVA,PRI 460V,SEC 110V RoHS: Compliant | 0 |
|
$7,846.8700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7,765.5700 / $8,003.8900 | Buy Now |