Part Details for 4B-23 by Dwyer Instruments Inc
Overview of 4B-23 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4B-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9316
|
Newark | Temp/Process Loop Ctrl, Volt Pulse/Relay, Thermocouple Type:B, E, J, K, L, R, S, T, U, W, Pt100, Jpt100, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.25%, Output Voltage Max:250Vac |Dwyer 4B-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.7000 / $193.0000 | Buy Now |
DISTI #
70334480
|
RS | 1/4 DIN Temperature Controller, Universal Input, Dual Output, B/C Series | Dwyer Instruments 4B-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$173.5000 / $216.8800 | Buy Now |